
General-purpose analog multiplexer featuring 2 channels and 8 outputs. Operates with a single supply voltage ranging from 2.3V to 3.6V, consuming a maximum of 7µA supply current. Offers a 3dB bandwidth of 165MHz and a propagation delay of 9.5ns. This surface-mount component is packaged in a 16-UQFN with dimensions of 2.6mm x 1.8mm x 0.55mm, suitable for operation between -40°C and 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TS3A5017RSVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3A5017RSVR technical specifications.
| -3db Bandwidth | 165MHz |
| Bandwidth | 165MHz |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Thickness | 500um |
| Weight | 0.001443oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017RSVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
