
IC SWITCH QUAD SP4T 16UQFN
Sign in to ask questions about the Texas Instruments TS3A5017RSVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3A5017RSVRG4 technical specifications.
| Bandwidth | 165MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 12R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Weight | 0.001443oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5017RSVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
