
The TS3A5018DBQRE4 is a 4-channel SPDT switch from Texas Instruments, operating at a maximum bandwidth of 300MHz. It is designed to handle a maximum supply voltage of 3.6V and can withstand temperatures up to 85°C. The switch is packaged in a lead-free SSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TS3A5018DBQRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3A5018DBQRE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 10R |
| Operating Supply Current | 2.5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5018DBQRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
