
2-channel, 2:1 SPDT analog switch with 0.45-Ω on-state resistance. Features 80MHz -3dB bandwidth and operates with a 1.65V to 3.6V supply voltage. This surface mount component offers a low 700nA nominal supply current and a maximum operating temperature of 85°C. The device is RoHS compliant and packaged on tape and reel.
Texas Instruments TS3A5223RSWR technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Drain to Source Resistance | 1.2R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 700nA |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 600mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS3A5223 |
| Supply Type | Single |
| Thickness | 450um |
| Throw Configuration | SPDT |
| Weight | 0.000353oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3A5223RSWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
