
This 12-channel, 2:1 multiplexer/demultiplexer IC operates with a 3V to 3.6V single supply, offering a 1.675GHz bandwidth. Featuring 12 bits and 2 circuits, it provides 12 inputs and 24 outputs with a typical on-state resistance of 12 Ohms and a propagation delay of 40ps. Designed for DDR3 applications, this lead-free, RoHS-compliant component is surface-mount packaged in a 42-WQFN with dimensions of 9.1mm x 3.6mm x 0.75mm, suitable for operation between -40°C and 85°C.
Texas Instruments TS3DDR3812RUAR technical specifications.
| Bandwidth | 1.675GHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300uA |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Circuits | 2 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| On-State Resistance | 12R |
| Operating Supply Current | 300uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001933oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DDR3812RUAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
