
High-performance analog multiplexer, supporting 3.3V operation with a 1.2GHz -3dB bandwidth. This 4:1 differential 1-channel or 2:1 differential 2-channel device offers a 720Mbps data rate and a low propagation delay of 0.05ns. Designed for surface mount applications, it features a compact 3mm x 3mm x 0.75mm QFN package. Operating across a temperature range of -40°C to 85°C, it exhibits a typical supply current of 50µA and a maximum supply voltage of 3.6V.
Texas Instruments TS3DS10224RUKR technical specifications.
| -3db Bandwidth | 1.2GHz |
| Bandwidth | 1.2GHz |
| Package/Case | QFN |
| Data Rate | 720Mbps |
| Height | 0.75mm |
| High Level Output Current | 100mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 50uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.05ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 750um |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 100ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DS10224RUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.