
12-bit multichannel differential switch and multiplexer, ideal for DVI, HDMI, and DisplayPort interfaces. Features a 2.2MHz bandwidth and 40ps propagation delay. Operates from a 3V to 3.6V single supply with a low operating supply current of 300uA. This surface mount component is housed in a 42-WQFN package, measuring 9.1mm x 3.6mm x 0.75mm, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS3DV621RUAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3DV621RUAR technical specifications.
| Bandwidth | 2.2MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| On-State Resistance | 12R |
| Operating Supply Current | 300uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001933oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3DV621RUAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
