
Quad SPDT Ethernet Switch IC with 500MHz bandwidth, featuring 4 channels, 4 inputs, and 8 outputs. This surface mount component operates from a 3V to 3.6V single supply, with a nominal supply current of 700uA. It offers an on-state resistance of 8 Ohms and a propagation delay of 0.25ns. Packaged in a 16-pin VQFN (4mm x 3.5mm x 0.8mm), this lead-free and RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TS3L110RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3L110RGYRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 700uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L110RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
