
The TS3L301DGVR is an 8-channel 16-input 8-output multiplexer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum supply voltage of 3.6V and a maximum supply current of 600uA. The device is packaged in a lead-free TFSOP package, suitable for surface mount applications. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Texas Instruments TS3L301DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3L301DGVR technical specifications.
| Bandwidth | 900MHz |
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Channels | 8 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| On-State Resistance | 8R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3L |
| Supply Type | Single |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L301DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
