
3.3-V, 2:1 (SPDT), 8-channel gigachannel LAN switch with LED switch & enhanced ESD protection 56-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments TS3L500AERHUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3L500AERHUR technical specifications.
| -3db Bandwidth | 950MHz |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 250uA |
| Number of Channels | 11 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004494oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3L500AERHUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
