
High-speed USB 2.0 (480-Mbps) 1:2 multiplexer/demultiplexer switch with 900MHz bandwidth. Features automotive ESD protection, operating from a 2.3V to 3.6V single supply voltage. On-state resistance is 6 Ohms, with a typical operating supply current of 30µA. This lead-free, RoHS compliant component operates across a -40°C to 125°C temperature range. Packaged in a 10-UQFN with dimensions of 1.5mm x 2mm x 600µm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TS3USB221AQRSERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB221AQRSERQ1 technical specifications.
| Bandwidth | 900MHz |
| Data Rate | 480Mbps |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 6R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Type | Single |
| Thickness | 550um |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 12ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221AQRSERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
