
High-speed USB 2.0 1:2 Mux/Demux switch, featuring a 1GHz bandwidth and 1.1GHz -3dB bandwidth for efficient signal routing. This integrated circuit supports data rates up to 480Mbps with a low 6 Ohm drain-to-source resistance. Operating from 2.3V to 3.6V, it offers a single enable pin and ESD protection. The component is housed in a compact 1.5mm x 2mm x 0.55mm QFN package, suitable for surface-mount technology.
Sign in to ask questions about the Texas Instruments TS3USB221ARSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB221ARSER technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Drain to Source Resistance | 6R |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 30uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Termination | SMD/SMT |
| Thickness | 550um |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.000353oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221ARSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
