
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Sign in to ask questions about the Texas Instruments TS3USB221ARSERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB221ARSERG4 technical specifications.
| Bandwidth | 900MHz |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 6R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Type | Single |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221ARSERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
