
High-speed USB 2.0 (480 Mbps) 1:2 multiplexer/demultiplexer switch with single enable. Features a 1.1GHz -3dB bandwidth and 6Ω on-resistance. Operates from a 2.3V to 3.6V supply voltage, with a typical 3V operating voltage and 30µA current. DPST throw configuration with 30ns turn-on and 12ns turn-off delay. Packaged in a 10-VSON with dimensions of 3mm x 3mm x 0.9mm, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TS3USB221DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB221DRCR technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1.1GHz |
| Package/Case | VSON |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
