
High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-VSON -40 to 85
Sign in to ask questions about the Texas Instruments TS3USB221DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB221DRCRG4 technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | VSON |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| On-State Resistance | 6R |
| Operating Supply Current | 30uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Type | Single |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
