
High-speed USB 2.0 (480-Mbps) 1:2 multiplexer/demultiplexer switch with single enable. Features a 1GHz bandwidth and 200mR on-resistance. Operates from 2.3V to 3.3V with a low 30uA supply current. Packaged in a 10-VSON (3.1mm x 3.1mm x 0.95mm) for compact integration. Suitable for applications operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TS3USB221EDRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB221EDRCR technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | SON |
| Data Rate | 480Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Operating Supply Current | 30uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 5ns |
| USB Standard | USB 2.0 |
| Weight | 0.001386oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221EDRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
