
High-speed USB 2.0 (480 Mbps) 1:2 multiplexer/demultiplexer switch with single enable. Features a 1.1GHz -3dB bandwidth and operates across a 2.3V to 3.6V supply voltage range, with a typical 3V operating voltage. This integrated circuit offers 2 channels, 4 inputs, and 2 outputs within a QFN package. Designed for reliability, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS3USB221RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB221RSER technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1.1GHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 30ns |
| USB Standard | USB 2.0 |
| Weight | 0.000247oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB221RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
