
DPDT USB 2.0 high-speed and MHL switch with 6.1GHz bandwidth and 480Mbps data rate. Features a 2.7V to 4.3V single supply voltage range, 9 Ohm on-state resistance, and 400ns turn-on/off delay. This surface-mount component operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS3USB3000MRSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB3000MRSER technical specifications.
| Bandwidth | 6.1GHz |
| Data Rate | 480Mbps |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 9R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single |
| Thickness | 550um |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 400ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB3000MRSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
