
DPDT USB 2.0 high-speed and MHL switch with a 6.1GHz bandwidth, supporting data rates up to 480Mbps. Features a 9 Ohm on-state resistance and operates from a 2.7V to 4.3V single supply voltage. This surface-mount component has a compact 1.55mm x 2.05mm x 0.55mm package. Ideal for applications requiring high-speed signal switching.
Sign in to ask questions about the Texas Instruments TS3USB3000RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB3000RSER technical specifications.
| -3db Bandwidth | 6.1GHz |
| Bandwidth | 6.1GHz |
| Data Rate | 480Mbps |
| Height | 0.55mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Ports | 2 |
| On-State Resistance | 9R |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single |
| Thickness | 550um |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 400ns |
| USB Standard | USB 2.0 |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB3000RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
