
High-speed USB 2.0 1:2 multiplexer/demultiplexer switch, featuring a 900MHz -3dB bandwidth and 480Mbps data rate. This integrated circuit offers single enable control and ESD protection, operating across a 3V to 4.3V supply voltage range. With two input channels and four output channels, it supports SMD/SMT termination and is packaged in a compact 1.85mm x 1.45mm x 0.5mm QFN. The device is lead-free, RoHS compliant, and operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TS3USB30ERSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB30ERSWR technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.000353oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB30ERSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
