
High-speed USB 2.0 (480-Mbps) 1:2 multiplexer & demultiplexer switch, featuring a 955MHz -3dB bandwidth. This integrated circuit offers 4 inputs and 2 outputs, with 2 channels and 2 ports. Operating within a 3V to 4.3V supply voltage range, it boasts a low 1uA supply current and 10 Ohm resistance. Packaged in a 10-UQFN (1.85mm x 1.45mm x 0.5mm) with SMD/SMT termination, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS3USB30RSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3USB30RSWR technical specifications.
| -3db Bandwidth | 955MHz |
| Bandwidth | 955MHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Termination | SMD/SMT |
| Thickness | 450um |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.000353oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB30RSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
