
High-speed USB 2.0 (480Mbps) and audio switch, featuring a 1.9GHz bandwidth. This integrated circuit offers 2 channels with 2 inputs and 3 outputs, operating from a 2.7V to 4.3V single supply voltage. The component boasts a low on-state resistance of 6.5 Ohms and a typical operating supply current of 25uA. Packaged in a compact 1.8mm x 2.1mm x 0.5mm QFN, it operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TS3USBA225RUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1.9GHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 3 |
| On-State Resistance | 6.5R |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Single |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 60ns |
| USB Standard | USB 2.0 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USBA225RUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
