
The TS3V330DBQR is a 4-channel SPDT switch with a bandwidth of 300MHz and a maximum supply voltage of 3.6V. It is packaged in a lead-free SSOP-16 package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 6.5ns. The switch is RoHS compliant and has an on-state resistance of 3 ohms. It is designed for use in logic IC applications and is available on tape and reel.
Sign in to ask questions about the Texas Instruments TS3V330DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V330DBQR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 3R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V330DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
