
The TS3V330DGVR is a 4-channel SPDT logic multiplexer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a single 3.3V supply voltage. The device has an on-state resistance of 3 ohms and an operating supply current of 10 microamperes. It is available in a TFSOP-16 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS3V330DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V330DGVR technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V330DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
