Quad SPDT video switch with 300MHz bandwidth and 3R on-state resistance. Features 4 channels, 4 inputs, and 8 outputs. Operates from a 3V to 3.6V single supply. Packaged in a 16-TSSOP for surface mounting, with a temperature range of -40°C to 85°C. Propagation delay is 6.5ns.
Texas Instruments TS3V330PWG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 3R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 10uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V330 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
No datasheet is available for this part.