
The TS3V330PWRG4 is a 4-bit SPDT multiplexer from Texas Instruments, operating at a maximum frequency of 300MHz and a maximum supply voltage of 3.6V. It is packaged in a TSSOP-16 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It draws an operating supply current of 10uA and has a propagation delay of 6.5ns.
Sign in to ask questions about the Texas Instruments TS3V330PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V330PWRG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 3R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 10uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V330 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V330PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
