
This 4-channel SPDT single supply multiplexer from Texas Instruments operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a SSOP16 package and is lead-free. It has an on-state resistance of 6 ohms and an operating supply current of 700nA. The multiplexer is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TS3V340DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V340DBQR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Supply Current | 700nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.