
Quad 1-channel, single pole double throw (SPDT) analog switch with 500MHz bandwidth. Features 4 channels, 4 inputs, and 8 outputs, operating from a 3V to 3.6V single supply. Surface mountable in an SSOP package, offering 6 Ohms on-state resistance and 3.5ns propagation delay. Includes 700uA operating supply current and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TS3V340DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V340DBQRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V340 |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
