
Quad SPDT video switch IC with 500MHz bandwidth. Features 4 channels, 8 outputs, and 4 inputs. Operates from a 3V to 3.6V single supply with 700nA operating supply current. Surface mountable in a TFSOP package, offering 6Ω on-state resistance and a 3.5ns propagation delay. Suitable for applications requiring high-speed signal routing.
Sign in to ask questions about the Texas Instruments TS3V340DGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V340DGVRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V340 |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340DGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
