Quad 1-channel, Single Pole Double Throw (SPDT) switch with 500MHz bandwidth. Features 4 channels, 4 inputs, and 8 outputs. Operates with a single supply voltage from 3V to 3.6V, consuming 700nA of operating supply current. Surface mountable in a TSSOP package with an on-state resistance of 6 Ohms and a propagation delay of 3.5ns. Maximum operating temperature is 85°C, with a minimum of -40°C.
Sign in to ask questions about the Texas Instruments TS3V340PWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V340PWRE4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V340 |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340PWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.