
Quad 1-channel, single pole double throw (SPDT) switch with 500MHz bandwidth. Features 4 channels, 4 inputs, and 8 outputs, operating with a single supply voltage between 3V and 3.6V. Surface mountable in a TSSOP package, this integrated circuit offers a 3.5ns propagation delay and 6 Ohm on-state resistance. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TS3V340PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V340PWRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V340 |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
