
4-channel, 2:1 (SPDT) video switch IC featuring 500MHz bandwidth and 6Ω flat on-state resistance. Designed for single supply operation from 3V to 3.6V, this surface mount component offers 4 inputs and 8 outputs. Operating across a temperature range of -40°C to 85°C, it boasts a typical supply current of 700µA and a propagation delay of 3.5ns. The RoHS compliant, lead-free device is supplied in a 16-VQFN package.
Sign in to ask questions about the Texas Instruments TS3V340RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V340RGYR technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.