
The TS3V340RGYRG4 is a 4-bit single-pole double-throw logic switch from Texas Instruments, operating at a maximum frequency of 500MHz. It is supplied with a maximum voltage of 3.6V and has an on-state resistance of 6 ohms. The device is packaged in a VQFN package and is suitable for surface mount applications. It has a propagation delay of 3.5 nanoseconds and is RoHS compliant. The TS3V340RGYRG4 is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TS3V340RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS3V340RGYRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 6R |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 700nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V340 |
| Supply Current | 700uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3V340RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.