
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration. Features a 330MHz bandwidth and 13.8 Ohm on-state resistance. Operates from a single supply voltage between 1.65V and 5.5V, with a low supply current of 100nA. Available in SSOP, DSBGA, and VSSOP surface-mount packages, with operating temperatures from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments TS5A2053DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A2053DCTR technical specifications.
| -3db Bandwidth | 330MHz |
| Bandwidth | 330MHz |
| Package/Case | SSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 13.8R |
| Operating Supply Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Switch Type | Switch |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 1.9ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.000825oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2053DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
