
The TS5A2053DCTRE4 is a single-channel multiplexer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a bandwidth of 330MHz and is packaged in the SSOP package type. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. With a maximum supply current of 1uA and a maximum supply voltage of 5.5V, this multiplexer is designed to be energy-efficient and reliable.
Sign in to ask questions about the Texas Instruments TS5A2053DCTRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A2053DCTRE4 technical specifications.
| -3db Bandwidth | 330MHz |
| Bandwidth | 330MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A2053DCTRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
