
0.65-V, 2:1 (SPDT), 2-channel analog switch with negative signaling capability 10-VSON -40 to 85
Texas Instruments TS5A22362DRCT-NM technical specifications.
| -3db Bandwidth | 18.3MHz |
| Bandwidth | 18.3MHz |
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22362DRCT-NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
