
The TS5A22364QDGSRQ1 is a dual logic multiplexer from Texas Instruments with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2.3 to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 10-pin TSSOP package with a width and length of 3mm. It is designed for use in automotive applications and is available from Texas Instruments.
Sign in to ask questions about the Texas Instruments TS5A22364QDGSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A22364QDGSRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.75 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TS5A22364QDGSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.