
0.7-Ω, 5-V, 2:1 (SPDT), 2-channel analog switch with negative rail capability & 1.8-V input logic 12-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TS5A22366YFCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A22366YFCR technical specifications.
| Bandwidth | 32MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 1.8R |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| Supply Type | Dual, Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 182ns |
| Turn-On Delay Time | 199ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A22366YFCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
