2-channel, 2:1 (SPDT) analog switch with a 220MHz bandwidth. Features a 1.8V to 5.5V single supply voltage range and a maximum supply current of 1µA. Operates across a temperature range of -40°C to 85°C. Surface mountable in a 10-VSSOP package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TS5A23157DGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A23157DGSR technical specifications.
| -3db Bandwidth | 220MHz |
| Bandwidth | 220MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A23157DGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
