
General-purpose analog switch, 2:1 (SPDT), 1-channel, featuring 1-ohm on-resistance and powered-off protection. Operates with a single supply voltage from 1.65V to 5.5V, consuming a low supply current of 10nA. Offers a -3dB bandwidth of 100MHz, suitable for a wide temperature range of -40°C to 85°C. Packaged in a compact 6-SC70 surface-mount format with dimensions of 2mm x 1.25mm x 1.1mm.
Sign in to ask questions about the Texas Instruments TS5A3159ADCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A3159ADCKR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Thickness | 900um |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3159ADCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
