The TS5A3160DBVRG4 is a single SPDT 1-channel logic IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 50nA. This IC is packaged in a surface mount SOT-23-6 package and is RoHS compliant. It features a throw configuration of SPDT and an on-state resistance of 900mR.
Sign in to ask questions about the Texas Instruments TS5A3160DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A3160DBVRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5A3160 |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3160DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.