
Single-supply, 5V, 2:1 (SPDT) analog switch with 100MHz bandwidth and 900mΩ on-state resistance. This integrated circuit features a single channel with one input and two outputs, operating from a 1.65V to 5.5V supply. Designed for surface mounting, it offers a low supply current of 10nA and operates within a temperature range of -40°C to 85°C. Turn-on delay is 3.5ns and turn-off delay is 8.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TS5A3160DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 8.5ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3160DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
