
The TS5A3166DBVRE4 is a single-channel multiplexer with a -3db bandwidth of 200MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 lead-free package. The device has a maximum supply current of 100nA and a maximum supply voltage of 5.5V. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TS5A3166DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A3166DBVRE4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3166DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
