
Single-channel, 1:1 (SPST) analog switch with 0.9-ohm on-resistance. Features a 200MHz -3dB bandwidth and operates from a single supply voltage between 1.65V and 5.5V. This surface-mount integrated circuit offers a low supply current of 10nA and a maximum operating temperature of 85°C. Packaged in a 5-SC70, it is RoHS compliant and suitable for a wide range of electronic applications.
Sign in to ask questions about the Texas Instruments TS5A3166DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A3166DCKR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3166DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
