
The TS5A3166DCKRE4 is a single-channel multiplexer with a bandwidth of 200MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. The device is lead-free and RoHS compliant, packaged in a SOT-70-5 surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TS5A3166DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-70-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3166DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
