
The TS5A3167DCKR is a single-pole single-throw surface mount logic IC with a bandwidth of 200MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. The device has a maximum supply current of 100nA and an on-state resistance of 900mΩ. It is packaged in a SC package and is available in a tape and reel packaging format. The device is RoHS compliant and has a weight of 8.8E-05 oz.
Texas Instruments TS5A3167DCKR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3167DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
