
Single 1:3 analog multiplexer, featuring a 75MHz -3dB bandwidth. This surface mount device operates with a single supply voltage ranging from 1.65V to 5.5V, consuming a maximum of 50nA supply current. Housed in an 8-pin VSSOP package with dimensions of 2.1mm (L) x 2.4mm (W) x 0.8mm (H), it supports a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TS5A3359DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A3359DCUR technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | VSSOP |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000339oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3359DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
