
Single-pole single-throw (SPST) analog switch IC designed for general interface applications. Features a 450MHz bandwidth and 8 Ohm on-state resistance. Operates with a single supply voltage range of 2V to 5.5V, consuming a low 10nA supply current. Packaged in a compact SC70-5 (SOT-70-5) surface-mount case, this RoHS compliant component is ideal for space-constrained designs.
Sign in to ask questions about the Texas Instruments TS5A4597DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TS5A4597DCKRG4 technical specifications.
| Bandwidth | 450MHz |
| Package/Case | SOT-70-5 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4597DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
