
General-purpose analog switch, 2:1 (SPDT) configuration, featuring 1 channel and 1 bit. Offers 370MHz bandwidth and 10 Ohm on-state resistance. Operates with a single supply voltage from 1.65V to 5.5V, with a maximum supply current of 100nA. Packaged in a 6-pin SOT-23, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments TS5A63157DBVR technical specifications.
| Bandwidth | 370MHz |
| Package/Case | SOT-23-6 |
| Drain to Source Resistance | 12R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.2mm |
| Throw Configuration | SPDT |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A63157DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
