
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with overshoot & undershood protection 6-SC70 -40 to 85
Texas Instruments TS5A63157DCKR technical specifications.
| Bandwidth | 370MHz |
| Package/Case | SOT-70-6 |
| Drain to Source Resistance | 12R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Thickness | 900um |
| Throw Configuration | SPDT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A63157DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
